
CK45-R3DD102KANRA | |
|---|---|
DigiKey Part Number | 445-15895-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3DD102KANRA |
Description | CAP CER 1000PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3DD102KANRA Models |
Category | Features High Voltage, Low Dissipation Factor |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -40°C ~ 125°C |

