MFR Recommended
Similar
Similar
Similar

CK45-R3DD101K-VRA | |
|---|---|
DigiKey Part Number | CK45-R3DD101K-VRA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3DD101K-VRA |
Description | CAP CER 100PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3DD101K-VRA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD101JYVNA | TDK | 5.004 | 445-CC45SL3DD101JYVNACT-ND | 0,31000 € | MFR Recommended |
| CC45SL3FD101JYGNA | TDK | 772 | 445-CC45SL3FD101JYGNA-ND | 0,36000 € | Similar |
| CC45SL3FD101JYNNA | TDK | 13.747 | 445-CC45SL3FD101JYNNA-ND | 0,36000 € | Similar |
| CC45SL3FD101JYVNA | TDK | 6.281 | 445-CC45SL3FD101JYVNACT-ND | 0,37000 € | Similar |





