CK45-R3DD101K-GRA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


TDK
In Stock: 295
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 14.873
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 7.677
Unit Price: 0,37000 €
Datasheet
Image for CK45-R3DD101K-GRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-R3DD101K-GRA

DigiKey Part Number
CK45-R3DD101K-GRA-ND
Manufacturer
Manufacturer Product Number
CK45-R3DD101K-GRA
Description
CAP CER 100PF 2KV RADIAL
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-R3DD101K-GRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes