CK45-R3AD471K-GRA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 580
Unit Price: 0,41000 €
Datasheet
Image for CK45-R3AD471K-GRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-R3AD471K-GRA

DigiKey Part Number
CK45-R3AD471K-GRA-ND
Manufacturer
Manufacturer Product Number
CK45-R3AD471K-GRA
Description
CAP CER 470PF 1KV RADIAL
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-R3AD471K-GRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±10%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3AD471JYGNATDK580445-175502-ND0,41000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes