MFR Recommended
Similar
Similar

CK45-R3AD331K-GRA | |
|---|---|
DigiKey Part Number | 445-181703-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3AD331K-GRA |
Description | CAP CER 330PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3AD331K-GRA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3AD331JYGNA | TDK | 0 | CC45SL3AD331JYGNA-ND | 0,09719 € | MFR Recommended |
| CC45SL3AD331JYNNA | TDK | 492 | 445-15976-ND | 0,34000 € | Similar |
| CC45SL3AD331JYVNA | TDK | 2.961 | 445-CC45SL3AD331JYVNA-ND | 0,34000 € | Similar |



