
CK45-R3AD151KANRA | |
|---|---|
DigiKey Part Number | 445-15881-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3AD151KANRA |
Description | CAP CER 150PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3AD151KANRA Models |
Category | Features High Voltage, Low Dissipation Factor |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -40°C ~ 125°C |

