
Category | Features High Voltage, Low Dissipation Factor |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -40°C ~ 125°C |

