
CK45-E3FD472ZYGNA | |
|---|---|
DigiKey Part Number | 445-181052-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3FD472ZYGNA |
Description | CAP CER 4700PF 3KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3FD472ZYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21700 € | 10,85 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,15794 € | 78,97 € |
| 1.000 | 0,14648 € | 146,48 € |
| 2.500 | 0,13439 € | 335,98 € |
| 5.000 | 0,12710 € | 635,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

