Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK45-E3FD471ZYNN | |
|---|---|
DigiKey Part Number | CK45-E3FD471ZYNN-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3FD471ZYNN |
Description | CAP CER 470PF 3KV RADIAL |
Customer Reference | |
Detailed Description | 470 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3FD471ZYNN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |



