Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK45-E3FD222ZYNN | |
|---|---|
DigiKey Part Number | CK45-E3FD222ZYNN-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3FD222ZYNN |
Description | CAP CER 2200PF 3KV RADIAL |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3FD222ZYNN Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-E3FD222ZYGNA | TDK | 734 | 445-CK45-E3FD222ZYGNA-ND | 0,47000 € | Parametric Equivalent |
| CK45-E3FD222ZYNNA | TDK | 840 | 445-CK45-E3FD222ZYNNA-ND | 0,47000 € | Parametric Equivalent |
| CK45-E3FD222ZYVNA | TDK | 0 | CK45-E3FD222ZYVNA-ND | 0,14466 € | Parametric Equivalent |



