Similar

CK45-E3FD103ZYGNA | |
|---|---|
DigiKey Part Number | CK45-E3FD103ZYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3FD103ZYGNA |
Description | CAP CER 10000PF 3KV RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3FD103ZYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.689" Dia (17.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S103Z59Y5VR83L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S103Z59Y5VR83L0R-ND | 0,17686 € | Similar |


