
CK45-E3AD103ZYNNA | |
|---|---|
DigiKey Part Number | 445-175518-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3AD103ZYNNA |
Description | CAP CER 10000PF 1KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3AD103ZYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV04AC103KAR | KYOCERA AVX | 0 | 478-6817-ND | 12,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,15320 € | 15,32 € |
| 500 | 0,12258 € | 61,29 € |
| 1.000 | 0,11315 € | 113,15 € |
| 3.000 | 0,10150 € | 304,50 € |
| 5.000 | 0,09720 € | 486,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

