Direct
Similar
Similar

CK45-E3AD103ZYNN | |
|---|---|
DigiKey Part Number | CK45-E3AD103ZYNN-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3AD103ZYNN |
Description | CAP CER 10000PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3AD103ZYNN Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-E3DD103ZYNNA | TDK | 1.160 | 445-174367-ND | 0,52000 € | Direct |
| CK45-E3DD103ZYGNA | TDK | 8.097 | 445-175346-ND | 0,52000 € | Similar |
| CK45-E3DD103ZYVNA | TDK | 385 | 445-CK45-E3DD103ZYVNACT-ND | 0,54000 € | Similar |




