Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK45-B3FD331KYNN | |
|---|---|
DigiKey Part Number | CK45-B3FD331KYNN-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3FD331KYNN |
Description | CAP CER 330PF 3KV RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3FD331KYNN Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3FD331KYGNA | TDK | 95 | 445-CK45-B3FD331KYGNA-ND | 0,36000 € | Parametric Equivalent |
| CK45-B3FD331KYNNA | TDK | 3.601 | 445-181698-ND | 0,36000 € | Parametric Equivalent |
| CK45-B3FD331KYVNA | TDK | 0 | CK45-B3FD331KYVNA-ND | 0,10423 € | Parametric Equivalent |



