CK45-B3FD152KYNRA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 25.534
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4.865
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,18436 €
Datasheet
1500 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3FD152KYNRA

DigiKey Part Number
CK45-B3FD152KYNRA-ND
Manufacturer
Manufacturer Product Number
CK45-B3FD152KYNRA
Description
CAP CER 1500PF 3KV RADIAL
Customer Reference
Detailed Description
1500 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3FD152KYNRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes