
CK45-B3AD331KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD331KYVNACT-ND - Cut Tape (CT) 445-CK45-B3AD331KYVNATB-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD331KYVNA |
Description | CAP CER 330PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD331KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09854 € | 49,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08791 € | 87,91 € |
| 2.000 | 0,08150 € | 163,00 € |
| 3.000 | 0,07828 € | 234,84 € |
| 5.000 | 0,07472 € | 373,60 € |
| 7.000 | 0,07264 € | 508,48 € |
| 10.000 | 0,07064 € | 706,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

