
CK45-B3AD101KYGNA | |
|---|---|
DigiKey Part Number | 445-175344-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD101KYGNA |
Description | CAP CER 100PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD101KYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12450 € | 12,45 € |
| 500 | 0,09858 € | 49,29 € |
| 1.000 | 0,09058 € | 90,58 € |
| 3.000 | 0,08071 € | 242,13 € |
| 5.000 | 0,07706 € | 385,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

