MFR Recommended

CGJ6L2X7R1C105K | |
|---|---|
DigiKey Part Number | 445-CGJ6L2X7R1C105K-ND |
Manufacturer | |
Manufacturer Product Number | CGJ6L2X7R1C105K |
Description | CAP CER 1UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L2X7R1H105K160AA | TDK | 7.042 | 445-5713-1-ND | 0,30000 € | MFR Recommended |


