Upgrade
Similar


CGJ5L3X7R2D683K160AA | |
|---|---|
DigiKey Part Number | 445-9215-2-ND - Tape & Reel (TR) 445-9215-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7R2D683K160AA |
Description | CAP CER 0.068UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L3X7R2D683K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683KARECAUTO | KEMET | 6.342 | 399-17900-1-ND | 0,20000 € | Upgrade |
| C1206T104K2RALTU | KEMET | 0 | 399-C1206T104K2RALTUTR-ND | 0,42881 € | Similar |



