MFR Recommended
MFR Recommended
Upgrade
Similar


CGJ5L2X7R0J335K160AA | |
|---|---|
DigiKey Part Number | 445-8234-2-ND - Tape & Reel (TR) 445-8234-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R0J335K160AA |
Description | CAP CER 3.3UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R0J335K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |




