

CGJ5C2C0G1H223J060AA | |
|---|---|
DigiKey Part Number | 445-8215-2-ND - Tape & Reel (TR) 445-8215-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C2C0G1H223J060AA |
Description | CAP CER 0.022UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C2C0G1H223J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,20250 € | 20,25 € |
| 500 | 0,16428 € | 82,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13012 € | 520,48 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

