CGJ4J2X7R1H683K125AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 4.132
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 601
Unit Price: 0,63000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 46.875
Unit Price: 0,12000 €
Datasheet

Direct


YAGEO
In Stock: 2.900
Unit Price: 0,26000 €
Datasheet

Direct


YAGEO
In Stock: 6.419
Unit Price: 0,16000 €
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGJ4J2X7R1H683K125AA

DigiKey Part Number
445-8165-2-ND - Tape & Reel (TR)
445-8165-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J2X7R1H683K125AA
Description
CAP CER 0.068UF 50V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R1H683K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes