

CGJ3E3X7R1H154K080AB | |
|---|---|
DigiKey Part Number | 445-13349-2-ND - Tape & Reel (TR) 445-13349-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3X7R1H154K080AB |
Description | CAP CER 0.15UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3X7R1H154K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1H154K080AB | TDK | 55.243 | 445-6925-1-ND | 0,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07460 € | 7,46 € |
| 500 | 0,05752 € | 28,76 € |
| 1.000 | 0,05227 € | 52,27 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

