

CGJ3E3X7R1C105K080AB | |
|---|---|
DigiKey Part Number | 445-13345-2-ND - Tape & Reel (TR) 445-13345-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3X7R1C105K080AB |
Description | CAP CER 1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3X7R1C105K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1E105K080AC | TDK | 751.387 | 445-6931-1-ND | 0,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09572 € | 47,86 € |
| 1.000 | 0,08791 € | 87,91 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

