Similar


CGJ3E3C0G2D391J080AA | |
|---|---|
DigiKey Part Number | 445-9150-2-ND - Tape & Reel (TR) 445-9150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E3C0G2D391J080AA |
Description | CAP CER 390PF 200V C0G 0603 |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3C0G2D391J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391JAGACAUTO | KEMET | 12.491 | 399-11886-1-ND | 0,30000 € | Similar |


