MFR Recommended
Upgrade
Upgrade
Similar


CGJ3E2X7R1C154K080AA | |
|---|---|
DigiKey Part Number | 445-13339-2-ND - Tape & Reel (TR) 445-13339-1-ND - Cut Tape (CT) 445-13339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1C154K080AA |
Description | CAP CER 0.15UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1C154K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1E154K080AA | TDK | 83.853 | 445-5668-1-ND | 0,08000 € | MFR Recommended |
| CGJ3E2X7R1E154K080AA | TDK | 7.343 | 445-13343-1-ND | 0,19000 € | Upgrade |
| CGJ3E3X7R1H154K080AB | TDK | 3.900 | 445-13349-1-ND | 0,20000 € | Upgrade |
| C0603T123K5RACTU | KEMET | 0 | 399-C0603T123K5RACTUTR-ND | 0,19469 € | Similar |




