330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G2A331J080AA

DigiKey Part Number
445-9130-2-ND - Tape & Reel (TR)
445-9130-1-ND - Cut Tape (CT)
445-9130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G2A331J080AA
Description
CAP CER 330PF 100V C0G 0603
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G2A331J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G2A331J080AATDK21.729445-5730-1-ND0,13000 €Parametric Equivalent
06031A331J4T4AKYOCERA AVX0478-KAM15ACG2A331JMTR-ND0,02394 €Direct
KAM15ACG2A331JTKYOCERA AVX7.460478-KAM15ACG2A331JTCT-ND0,14000 €Direct
AC0603JRNPO0BN331YAGEO15.19413-AC0603JRNPO0BN331CT-ND0,13000 €Parametric Equivalent
C0603C331J1GACAUTOKEMET2.600399-15983-1-ND0,27000 €Parametric Equivalent
In-Stock: 3.438
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12900 €1,29 €
500,09300 €4,65 €
1000,08200 €8,20 €
5000,06356 €31,78 €
1.0000,05786 €57,86 €
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09520 €4,76 €
1000,08340 €8,34 €
5000,06312 €31,56 €
1.0000,05680 €56,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €