

CGJ3E2C0G2A271J080AA | |
|---|---|
DigiKey Part Number | 445-9129-2-ND - Tape & Reel (TR) 445-9129-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A271J080AA |
Description | CAP CER 270PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A271J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E3C0G2D271J080AA | TDK | 2.240 | 445-9148-1-ND | 0,20000 € | Upgrade |
| KAM15ACG2A271JT | KYOCERA AVX | 4.195 | 478-KAM15ACG2A271JTCT-ND | 0,27000 € | Direct |
| C0603C271J1GACAUTO | KEMET | 10.170 | 399-6877-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07820 € | 7,82 € |
| 1.000 | 0,05570 € | 55,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

