

CGJ3E2C0G1H151J080AA | |
|---|---|
DigiKey Part Number | 445-10552-2-ND - Tape & Reel (TR) 445-10552-1-ND - Cut Tape (CT) 445-10552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H151J080AA |
Description | CAP CER 150PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H151J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H151J080AA | TDK | 5.720 | 445-5642-1-ND | 0,12000 € | Parametric Equivalent |
| C0603T151J5GCLTU | KEMET | 0 | 399-C0603T151J5GCLTUTR-ND | 0,21910 € | Direct |
| AC0603JPNPO9BN151 | YAGEO | 19.444 | 13-AC0603JPNPO9BN151CT-ND | 0,14000 € | Parametric Equivalent |
| AC0603JRNPO9BN151 | YAGEO | 21.473 | 311-3278-1-ND | 0,11000 € | Parametric Equivalent |
| C0603C151J5GACAUTO | KEMET | 42.082 | 399-6860-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05450 € | 27,25 € |
| 1.000 | 0,04892 € | 48,92 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

