470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H471J050BA

DigiKey Part Number
445-8061-2-ND - Tape & Reel (TR)
445-8061-1-ND - Cut Tape (CT)
445-8061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H471J050BA
Description
CAP CER 470PF 50V C0G 0402
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H471J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H471J050BATDK151.670445-5604-1-ND0,08000 €Parametric Equivalent
AC0402JRNPO9BN471YAGEO33.96913-AC0402JRNPO9BN471CT-ND0,09000 €Parametric Equivalent
C0402C471J5GACAUTOKEMET25.554399-16006-1-ND0,35000 €Parametric Equivalent
GCM1555C1H471JA16DMurata Electronics21.266490-4758-1-ND0,08000 €Parametric Equivalent
GCM1555C1H471JA16JMurata Electronics50.000490-GCM1555C1H471JA16JCT-ND0,08000 €Parametric Equivalent
In-Stock: 429
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02642 €264,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08200 €0,82 €
500,05780 €2,89 €
1000,05040 €5,04 €
Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08300 €0,83 €
500,05840 €2,92 €
1000,05070 €5,07 €
5000,03766 €18,83 €
1.0000,03360 €33,60 €
2.5000,02928 €73,20 €
5.0000,02666 €133,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €