

CGB4B3JB1E105K055AB | |
|---|---|
DigiKey Part Number | 445-13262-2-ND - Tape & Reel (TR) 445-13262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB4B3JB1E105K055AB |
Description | CAP CER 1UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3JB1E105K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB4B3X5R1E105K055AB | TDK | 4.925 | 445-13268-1-ND | 0,25000 € | Similar |
| CL21B105KOFNNNE | Samsung Electro-Mechanics | 65 | 1276-1026-1-ND | 0,08000 € | Similar |
| CM21X5R105K25AT | KYOCERA AVX | 7.890 | 478-CM21X5R105K25ATCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07618 € | 38,09 € |
| 1.000 | 0,06964 € | 69,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05723 € | 228,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

