

CGB4B3JB1C225M055AB | |
|---|---|
DigiKey Part Number | 445-13261-2-ND - Tape & Reel (TR) 445-13261-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB4B3JB1C225M055AB |
Description | CAP CER 2.2UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3JB1C225M055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB4B1X6S1C225K055AC | TDK | 3.890 | 445-13254-1-ND | 0,25000 € | Similar |
| CGB4B3X5R1C225K055AB | TDK | 1.227 | 445-13266-1-ND | 0,25000 € | Similar |
| 0805YD225MAT2A | KYOCERA AVX | 5.437 | 478-KGM21AR51C225MUCT-ND | 0,32000 € | Similar |
| 885012107012 | Würth Elektronik | 815 | 732-7622-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,09040 € | 9,04 € |
| 1.000 | 0,06483 € | 64,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05460 € | 218,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

