Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


CGB4B3JB1A225K055AB | |
|---|---|
DigiKey Part Number | 445-13258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB4B3JB1A225K055AB |
Description | CAP CER 2.2UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3JB1A225K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB4B1X6S1C225K055AC | TDK | 3.890 | 445-13254-1-ND | 0,25000 € | Similar |
| CGB4B3X5R1C225K055AB | TDK | 1.227 | 445-13266-1-ND | 0,25000 € | Similar |
| CGB4B3X6S1A225K055AB | TDK | 7.900 | 445-13272-1-ND | 0,24000 € | Similar |
| 0805ZD225KAT2A | KYOCERA AVX | 4.599 | 478-KGM21AR51A225KUCT-ND | 0,21000 € | Similar |
| 0805ZD225KAT4A | KYOCERA AVX | 13.635 | 478-KGM21AR51A225KLCT-ND | 0,21000 € | Similar |






