Similar
Similar
Similar


CGB3B3JB1E474K055AB | |
|---|---|
DigiKey Part Number | 445-13236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB3B3JB1E474K055AB |
Description | CAP CER 0.47UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3JB1E474K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3B3X5R1E474K055AB | TDK | 114.781 | 445-13240-1-ND | 0,14000 € | Similar |
| CC0603KRX5R8BB474 | YAGEO | 42.104 | 311-3365-1-ND | 0,11000 € | Similar |
| CL10A474KA8NNNC | Samsung Electro-Mechanics | 416.466 | 1276-1895-1-ND | 0,09000 € | Similar |




