Similar
Similar
Similar
Similar


CGB3B3JB1C105K055AB | |
|---|---|
DigiKey Part Number | 445-13234-2-ND - Tape & Reel (TR) 445-13234-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3JB1C105K055AB |
Description | CAP CER 1UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3JB1C105K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3B1X6S1C105K055AC | TDK | 2.952 | 445-13226-1-ND | 0,14000 € | Similar |
| CC0603KPX5R7BB105 | YAGEO | 103.940 | 13-CC0603KPX5R7BB105CT-ND | 0,09000 € | Similar |
| CC0603KRX5R7BB105 | YAGEO | 732.890 | 311-1444-1-ND | 0,09000 € | Similar |
| CL10A105KO8NNNC | Samsung Electro-Mechanics | 1.360.295 | 1276-1034-1-ND | 0,08000 € | Similar |




