

CGB2A3JB1A474M033BB | |
|---|---|
DigiKey Part Number | 445-13206-2-ND - Tape & Reel (TR) 445-13206-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3JB1A474M033BB |
Description | CAP CER 0.47UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3JB1A474M033BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1JB1C474K033BC | TDK | 9.234 | 445-12013-1-ND | 0,14000 € | Upgrade |
| CGB2A1JB1C474M033BC | TDK | 11.394 | 445-12014-1-ND | 0,14000 € | Upgrade |
| CGB2A3JB1A474K033BB | TDK | 19.269 | 445-13205-1-ND | 0,13000 € | Upgrade |
| CGB2A1X5R1C474M033BC | TDK | 10.032 | 445-13184-1-ND | 0,14000 € | Similar |
| CGB2A1X6S1A474M033BC | TDK | 8.356 | 445-CGB2A1X6S1A474M033BCCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04510 € | 4,51 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03043 € | 30,43 € |
| 2.500 | 0,02680 € | 67,00 € |
| 5.000 | 0,02462 € | 123,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02158 € | 215,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

