

CGB2A3JB0J105M033BB | |
|---|---|
DigiKey Part Number | 445-13204-2-ND - Tape & Reel (TR) 445-13204-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3JB0J105M033BB |
Description | CAP CER 1UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3JB0J105M033BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 100 | 0,03470 € | 3,47 € |
| 1.000 | 0,02382 € | 23,82 € |
| 2.500 | 0,02096 € | 52,40 € |
| 5.000 | 0,01918 € | 95,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01767 € | 176,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

