1 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)

CGB2A3JB0J105K033BB

DigiKey Part Number
445-13203-2-ND - Tape & Reel (TR)
445-13203-1-ND - Cut Tape (CT)
445-13203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2A3JB0J105K033BB
Description
CAP CER 1UF 6.3V JB 0402
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A3JB0J105K033BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB2A1JB1C105K033BCTDK55.963445-12011-1-ND0,13000 €Upgrade
CGB2A1JB1E105K033BCTDK511445-12015-1-ND0,15000 €Upgrade
CGB2A1X5R1C105K033BCTDK53.224445-13181-1-ND0,13000 €Similar
CGB2A1X6S0J105K033BCTDK63.523445-13189-1-ND0,12000 €Similar
04026D105KAT2AKYOCERA AVX1.156.170478-KGM05AR50J105KHCT-ND0,09000 €Similar
In-Stock: 8.802
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04360 €2,18 €
1000,03800 €3,80 €
5000,02822 €14,11 €
1.0000,02525 €25,25 €
2.5000,02211 €55,28 €
5.0000,02022 €101,10 €
Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04380 €2,19 €
1000,03790 €3,79 €
5000,02780 €13,90 €
1.0000,02467 €24,67 €
2.5000,02134 €53,35 €
5.0000,01933 €96,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €