

CGB2A3JB0J105K033BB | |
|---|---|
DigiKey Part Number | 445-13203-2-ND - Tape & Reel (TR) 445-13203-1-ND - Cut Tape (CT) 445-13203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2A3JB0J105K033BB |
Description | CAP CER 1UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3JB0J105K033BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,02834 € | 14,17 € |
| 1.000 | 0,02536 € | 25,36 € |
| 2.500 | 0,02221 € | 55,52 € |
| 5.000 | 0,02031 € | 101,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02794 € | 13,97 € |
| 1.000 | 0,02479 € | 24,79 € |
| 2.500 | 0,02144 € | 53,60 € |
| 5.000 | 0,01941 € | 97,05 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

