

CGA9P3X7S2A156M250KB | |
|---|---|
DigiKey Part Number | 445-7948-2-ND - Tape & Reel (TR) 445-7948-1-ND - Cut Tape (CT) 445-7948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P3X7S2A156M250KB |
Description | CAP CER 15UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P3X7S2A156M250KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,80100 € | 18,01 € |
| 50 | 1,48580 € | 74,29 € |
| 100 | 1,38850 € | 138,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18890 € | 594,45 € |
| 1.000 | 1,13936 € | 1.139,36 € |
| 1.500 | 1,11455 € | 1.671,82 € |
| 2.500 | 1,08704 € | 2.717,60 € |
| 3.500 | 1,07096 € | 3.748,36 € |
| 5.000 | 1,05548 € | 5.277,40 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |



