10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
CGA57-SERIES

CGA9N3X7S2A106K230KB

DigiKey Part Number
445-CGA9N3X7S2A106K230KBTR-ND - Tape & Reel (TR)
445-CGA9N3X7S2A106K230KBCT-ND - Cut Tape (CT)
445-CGA9N3X7S2A106K230KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N3X7S2A106K230KB
Description
CAP CER 10UF 100V X7S 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N3X7S2A106K230KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,43900 €14,39 €
501,17340 €58,67 €
1001,09150 €109,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,92576 €462,88 €
1.0000,88411 €884,11 €
1.5000,86325 €1.294,88 €
2.5000,84012 €2.100,30 €
3.5000,82659 €2.893,07 €
5.0000,81358 €4.067,90 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €