

CGA9N3X7R1H106K230KB | |
|---|---|
DigiKey Part Number | 445-CGA9N3X7R1H106K230KBTR-ND - Tape & Reel (TR) 445-CGA9N3X7R1H106K230KBCT-ND - Cut Tape (CT) 445-CGA9N3X7R1H106K230KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R1H106K230KB |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R1H106K230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13400 € | 11,34 € |
| 50 | 0,91460 € | 45,73 € |
| 100 | 0,84690 € | 84,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71152 € | 355,76 € |
| 1.000 | 0,67711 € | 677,11 € |
| 1.500 | 0,65987 € | 989,80 € |
| 2.500 | 0,64076 € | 1.601,90 € |
| 3.500 | 0,62959 € | 2.203,57 € |
| 5.000 | 0,61884 € | 3.094,20 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

