

CGA9N2X7R2A105M230KA | |
|---|---|
DigiKey Part Number | 445-13138-2-ND - Tape & Reel (TR) 445-13138-1-ND - Cut Tape (CT) 445-13138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2X7R2A105M230KA |
Description | CAP CER 1UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2X7R2A105M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,75940 € | 37,97 € |
| 100 | 0,70040 € | 70,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58358 € | 291,79 € |
| 1.000 | 0,55361 € | 553,61 € |
| 1.500 | 0,53860 € | 807,90 € |
| 2.500 | 0,52197 € | 1.304,93 € |
| 3.500 | 0,51224 € | 1.792,84 € |
| 5.000 | 0,50289 € | 2.514,45 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

