

CGA9M3X7T2E155M200KA | |
|---|---|
DigiKey Part Number | 445-13159-2-ND - Tape & Reel (TR) 445-13159-1-ND - Cut Tape (CT) 445-13159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M3X7T2E155M200KA |
Description | CAP CER 1.5UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M3X7T2E155M200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01100 € | 20,11 € |
| 50 | 1,66700 € | 83,35 € |
| 100 | 1,56060 € | 156,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34126 € | 670,63 € |
| 1.000 | 1,28716 € | 1.287,16 € |
| 1.500 | 1,26005 € | 1.890,07 € |
| 2.500 | 1,22999 € | 3.074,97 € |
| 3.500 | 1,21242 € | 4.243,47 € |
| 5.000 | 1,19551 € | 5.977,55 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

