

CGA9M3X7S2A685K200KB | |
|---|---|
DigiKey Part Number | 445-13153-2-ND - Tape & Reel (TR) 445-13153-1-ND - Cut Tape (CT) 445-13153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M3X7S2A685K200KB |
Description | CAP CER 6.8UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M3X7S2A685K200KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42100 € | 14,21 € |
| 50 | 1,15880 € | 57,94 € |
| 100 | 1,07790 € | 107,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91426 € | 457,13 € |
| 1.000 | 0,87312 € | 873,12 € |
| 1.500 | 0,85251 € | 1.278,76 € |
| 2.500 | 0,82967 € | 2.074,18 € |
| 3.500 | 0,81632 € | 2.857,12 € |
| 5.000 | 0,80346 € | 4.017,30 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

