

CGA9M1X7S3D472K200KA | |
|---|---|
DigiKey Part Number | 445-13157-2-ND - Tape & Reel (TR) 445-13157-1-ND - Cut Tape (CT) 445-13157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M1X7S3D472K200KA |
Description | CAP CER 4700PF 2KV X7S 2220 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M1X7S3D472K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65100 € | 16,51 € |
| 50 | 1,35720 € | 67,86 € |
| 100 | 1,26620 € | 126,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07112 € | 535,56 € |
| 1.000 | 1,02512 € | 1.025,12 € |
| 1.500 | 1,00207 € | 1.503,11 € |
| 2.500 | 0,97652 € | 2.441,30 € |
| 3.500 | 0,96157 € | 3.365,50 € |
| 5.000 | 0,94720 € | 4.736,00 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

