

CGA9L3X7R2E334M160KA | |
|---|---|
DigiKey Part Number | 445-13142-2-ND - Tape & Reel (TR) 445-13142-1-ND - Cut Tape (CT) 445-13142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9L3X7R2E334M160KA |
Description | CAP CER 0.33UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9L3X7R2E334M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9L3X7R2E334K160KA | TDK | 1.408 | 445-7941-1-ND | 1,05000 € | Upgrade |
| CGA9M1X7T2J334K200KC | TDK | 0 | 445-7953-1-ND | 2,97000 € | Similar |
| CGA9M1X7T2J334M200KC | TDK | 58 | 445-13163-1-ND | 2,72000 € | Similar |
| GC355DD72W334KX01L | Murata Electronics | 0 | 490-14015-2-ND | 0,53402 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,51880 € | 25,94 € |
| 100 | 0,47490 € | 47,49 € |
| 500 | 0,40080 € | 200,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36706 € | 367,06 € |
| 2.000 | 0,34872 € | 697,44 € |
| 3.000 | 0,33954 € | 1.018,62 € |
| 5.000 | 0,32936 € | 1.646,80 € |
| 7.000 | 0,32341 € | 2.263,87 € |
| 10.000 | 0,31768 € | 3.176,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

