

CGA8Q3X7R1E156M280KB | |
|---|---|
DigiKey Part Number | 445-7909-2-ND - Tape & Reel (TR) 445-7909-1-ND - Cut Tape (CT) 445-7909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8Q3X7R1E156M280KB |
Description | CAP CER 15UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8Q3X7R1E156M280KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,59640 € | 29,82 € |
| 100 | 0,54740 € | 54,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45136 € | 225,68 € |
| 1.000 | 0,42645 € | 426,45 € |
| 1.500 | 0,41399 € | 620,99 € |
| 2.500 | 0,40018 € | 1.000,45 € |
| 3.500 | 0,39210 € | 1.372,35 € |
| 5.000 | 0,38433 € | 1.921,65 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

