1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8P3X7T2E105M250KA

DigiKey Part Number
445-13130-2-ND - Tape & Reel (TR)
445-13130-1-ND - Cut Tape (CT)
445-13130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8P3X7T2E105M250KA
Description
CAP CER 1UF 250V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8P3X7T2E105M250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,72400 €7,24 €
500,57080 €28,54 €
1000,52350 €52,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43104 €215,52 €
1.0000,40704 €407,04 €
1.5000,39503 €592,54 €
2.5000,38171 €954,27 €
3.5000,37393 €1.308,75 €
5.0000,36644 €1.832,20 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €