

CGA8P1C0G3F331K250KA | |
|---|---|
DigiKey Part Number | 445-13096-2-ND - Tape & Reel (TR) 445-13096-1-ND - Cut Tape (CT) 445-13096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P1C0G3F331K250KA |
Description | CAP CER 330PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P1C0G3F331K250KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,40150 € | 40,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32666 € | 163,33 € |
| 1.000 | 0,30707 € | 307,07 € |
| 1.500 | 0,29725 € | 445,88 € |
| 2.500 | 0,28638 € | 715,95 € |
| 3.500 | 0,28002 € | 980,07 € |
| 5.000 | 0,27391 € | 1.369,55 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

